Similar

CURC305-HF | |
|---|---|
DigiKey Part Number | 641-CURC305-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURC305-HF |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17359 | £520.77 |
| 6,000 | £0.15982 | £958.92 |
| 9,000 | £0.15280 | £1,375.20 |
| 15,000 | £0.14492 | £2,173.80 |
| 21,000 | £0.14025 | £2,945.25 |
| 30,000 | £0.14023 | £4,206.90 |
| Unit Price without VAT: | £0.17359 |
|---|---|
| Unit Price with VAT: | £0.20831 |


