20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDZC12V0CHT-HF

DigiKey Part Number
641-CPDZC12V0CHT-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDZC12V0CHT-HF
Description
TVS DIODE 12VWM 20V 0201/DFN0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03928£392.80
20,000£0.03665£733.00
30,000£0.03523£1,056.90
50,000£0.03251£1,625.50
Manufacturers Standard Package
Unit Price without VAT:£0.03928
Unit Price with VAT:£0.04714