


CGRTS4004-HF | |
|---|---|
DigiKey Part Number | 641-2033-2-ND - Tape & Reel (TR) 641-2033-1-ND - Cut Tape (CT) 641-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRTS4004-HF |
Description | DIODE STD 400V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS/SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05331 | £159.93 |
| 6,000 | £0.04712 | £282.72 |
| 9,000 | £0.04185 | £376.65 |
| 15,000 | £0.04084 | £612.60 |
| 21,000 | £0.04008 | £841.68 |
| 30,000 | £0.03837 | £1,151.10 |
| 75,000 | £0.03680 | £2,760.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18800 | £1.88 |
| 100 | £0.09590 | £9.59 |
| 500 | £0.07098 | £35.49 |
| 1,000 | £0.06291 | £62.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19800 | £1.98 |
| 100 | £0.10230 | £10.23 |
| 500 | £0.07340 | £36.70 |
| 1,000 | £0.06291 | £62.91 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

