CEFM103-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07582
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,144
Unit Price: £0.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,526
Unit Price: £0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.13460
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,500
Unit Price: £0.45000
Datasheet
Diode 200 V 1A Surface Mount Mini SMA/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEFM103-G

DigiKey Part Number
CEFM103-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CEFM103-G
Description
DIODE STANDARD 200V 1A MINI SMA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount Mini SMA/SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini SMA/SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes