
CDBUR00340 | |
|---|---|
DigiKey Part Number | 641-2012-2-ND - Tape & Reel (TR) 641-2012-1-ND - Cut Tape (CT) 641-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR00340 |
Description | DIODE SCHOTTKY 40V 30MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0603/SOD-523F |
EDA/CAD Models | CDBUR00340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21200 | £2.12 |
| 100 | £0.10990 | £10.99 |
| 500 | £0.07830 | £39.15 |
| 1,000 | £0.06613 | £66.13 |
| 2,000 | £0.05903 | £118.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04986 | £199.44 |
| 8,000 | £0.04188 | £335.04 |
| 12,000 | £0.04084 | £490.08 |
| 20,000 | £0.03918 | £783.60 |
| 28,000 | £0.03906 | £1,093.68 |
| 40,000 | £0.03440 | £1,376.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

