Diode 30 V 100mA Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQC0140L-HF

DigiKey Part Number
641-CDBQC0140L-HFTR-ND - Tape & Reel (TR)
641-CDBQC0140L-HFCT-ND - Cut Tape (CT)
641-CDBQC0140L-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQC0140L-HF
Description
DIODE SCHOTTKY 30V 100MA 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0402C/SOD-923F
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,644
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.17500£1.75
100£0.10100£10.10
500£0.06642£33.21
1,000£0.05211£52.11
2,000£0.04701£94.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04007£200.35
10,000£0.03515£351.50
15,000£0.03422£513.30
25,000£0.03199£799.75
35,000£0.03079£1,077.65
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400