
CDBB1200LR-HF | |
|---|---|
DigiKey Part Number | CDBB1200LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB1200LR-HF |
Description | DIODE SCHOTTKY 200V 1A DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11595 | £347.85 |
| 6,000 | £0.10600 | £636.00 |
| 9,000 | £0.10093 | £908.37 |
| 15,000 | £0.09523 | £1,428.45 |
| 21,000 | £0.09185 | £1,928.85 |
| 30,000 | £0.08857 | £2,657.10 |
| 75,000 | £0.08601 | £6,450.75 |
| Unit Price without VAT: | £0.11595 |
|---|---|
| Unit Price with VAT: | £0.13914 |

