Image for BR3508-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR3508-G

DigiKey Part Number
641-BR3508-G-ND
Manufacturer
Manufacturer Product Number
BR3508-G
Description
BRIDGE RECT 1P 800V 35A 16WLCSP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 16-WLCSP (1.41x1.41)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.41x1.41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable