
ATV06B190JB-HF | |
|---|---|
DigiKey Part Number | ATV06B190JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B190JB-HF |
Description | TVS DIODE 19VWM 30.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.8V Clamp 19.49A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B190JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.8V | |
Current - Peak Pulse (10/1000µs) | 19.49A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10171 | £305.13 |
| 6,000 | £0.09872 | £592.32 |
| 9,000 | £0.09676 | £870.84 |
| Unit Price without VAT: | £0.10171 |
|---|---|
| Unit Price with VAT: | £0.12205 |

