
ASMF30CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMF30CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF30CA-HF |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06848 | £205.44 |
| 6,000 | £0.06202 | £372.12 |
| 9,000 | £0.05873 | £528.57 |
| 15,000 | £0.05503 | £825.45 |
| 21,000 | £0.05283 | £1,109.43 |
| 30,000 | £0.05070 | £1,521.00 |
| 75,000 | £0.04603 | £3,452.25 |
| 150,000 | £0.04487 | £6,730.50 |
| Unit Price without VAT: | £0.06848 |
|---|---|
| Unit Price with VAT: | £0.08218 |

