
ASMAJ10CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ10CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ10CA-HF |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07628 | £381.40 |
| 10,000 | £0.06969 | £696.90 |
| 15,000 | £0.06633 | £994.95 |
| 25,000 | £0.06255 | £1,563.75 |
| 35,000 | £0.06031 | £2,110.85 |
| 50,000 | £0.05814 | £2,907.00 |
| 125,000 | £0.05609 | £7,011.25 |
| Unit Price without VAT: | £0.07628 |
|---|---|
| Unit Price with VAT: | £0.09154 |

