Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMSZ5245A-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5245A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5245A-HF |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05264 | £157.92 |
| 6,000 | £0.04746 | £284.76 |
| 9,000 | £0.04482 | £403.38 |
| 15,000 | £0.04185 | £627.75 |
| 21,000 | £0.04008 | £841.68 |
| 30,000 | £0.03837 | £1,151.10 |
| 75,000 | £0.03462 | £2,596.50 |
| 150,000 | £0.03229 | £4,843.50 |
| Unit Price without VAT: | £0.05264 |
|---|---|
| Unit Price with VAT: | £0.06317 |




