


AMMBT2907AM-HF | |
|---|---|
DigiKey Part Number | 641-AMMBT2907AM-HFTR-ND - Tape & Reel (TR) 641-AMMBT2907AM-HFCT-ND - Cut Tape (CT) 641-AMMBT2907AM-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMBT2907AM-HF |
Description | AUTOMOTIVE TRANS PNP 60V 265MW S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 265 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19900 | £1.99 |
| 100 | £0.12490 | £12.49 |
| 500 | £0.09302 | £46.51 |
| 1,000 | £0.08271 | £82.71 |
| 2,000 | £0.07402 | £148.04 |
| 5,000 | £0.06460 | £323.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05877 | £587.70 |
| 20,000 | £0.05387 | £1,077.40 |
| 30,000 | £0.05137 | £1,541.10 |
| 50,000 | £0.04856 | £2,428.00 |
| 70,000 | £0.04690 | £3,283.00 |
| 100,000 | £0.04528 | £4,528.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

