


ACZRA4731-HF | |
|---|---|
DigiKey Part Number | ACZRA4731-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4731-HF |
Description | DIODE ZENER 4.3V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4731-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13238 | £264.76 |
| 4,000 | £0.12266 | £490.64 |
| 6,000 | £0.12041 | £722.46 |
| 10,000 | £0.11633 | £1,163.30 |
| 14,000 | £0.11581 | £1,621.34 |
| Unit Price without VAT: | £0.13238 |
|---|---|
| Unit Price with VAT: | £0.15886 |


