Parametric Equivalent
Parametric Equivalent

ABZT52C5V6-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52C5V6-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52C5V6-HF |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±7.14% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABZT52B5V6-HF | Comchip Technology | 0 | 641-ABZT52B5V6-HFTR-ND | £0.05216 | Parametric Equivalent |
| BZT52-B5V6-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B5V6-QXTR-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05216 | £156.48 |
| 6,000 | £0.04702 | £282.12 |
| 9,000 | £0.04440 | £399.60 |
| 15,000 | £0.04146 | £621.90 |
| 21,000 | £0.03971 | £833.91 |
| 30,000 | £0.03802 | £1,140.60 |
| 75,000 | £0.03430 | £2,572.50 |
| 150,000 | £0.03200 | £4,800.00 |
| Unit Price without VAT: | £0.05216 |
|---|---|
| Unit Price with VAT: | £0.06259 |



