Diode 150 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABAV20W-HF

DigiKey Part Number
641-ABAV20W-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABAV20W-HF
Description
DIODE STANDARD 150V 200MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04123£123.69
6,000£0.03701£222.06
9,000£0.03486£313.74
15,000£0.03245£486.75
21,000£0.03101£651.21
30,000£0.02962£888.60
75,000£0.02656£1,992.00
150,000£0.02467£3,700.50
300,000£0.02365£7,095.00
Manufacturers Standard Package
Unit Price without VAT:£0.04123
Unit Price with VAT:£0.04948