
AABS110-HF | |
|---|---|
DigiKey Part Number | AABS110-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AABS110-HF |
Description | BRIDGE RECT 1PHASE 1KV 1A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06640 | £332.00 |
| 10,000 | £0.06051 | £605.10 |
| 15,000 | £0.05750 | £862.50 |
| 25,000 | £0.05413 | £1,353.25 |
| 35,000 | £0.05213 | £1,824.55 |
| 50,000 | £0.05019 | £2,509.50 |
| 125,000 | £0.04730 | £5,912.50 |
| Unit Price without VAT: | £0.06640 |
|---|---|
| Unit Price with VAT: | £0.07968 |


