
A5KP16CA-G | |
|---|---|
DigiKey Part Number | A5KP16CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP16CA-G |
Description | TVS DIODE 16VWM 26VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192.31A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP16CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192.31A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.01032 | £252.58 |
| 500 | £0.92878 | £464.39 |
| 750 | £0.88725 | £665.44 |
| 1,250 | £0.84058 | £1,050.72 |
| 1,750 | £0.81294 | £1,422.64 |
| 2,500 | £0.80212 | £2,005.30 |
| Unit Price without VAT: | £1.01032 |
|---|---|
| Unit Price with VAT: | £1.21238 |


