Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3KP120CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP120CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP120CA-HF |
Description | TVS DIODE 120VWM 193VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.54A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 15.54A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.62916 | £157.29 |
| 500 | £0.57360 | £286.80 |
| 750 | £0.54525 | £408.94 |
| 1,250 | £0.51342 | £641.77 |
| 1,750 | £0.49457 | £865.50 |
| 2,500 | £0.47624 | £1,190.60 |
| 6,250 | £0.45061 | £2,816.31 |
| Unit Price without VAT: | £0.62916 |
|---|---|
| Unit Price with VAT: | £0.75499 |




