Similar
Similar

1.5KE9.1CA-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE9.1CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE9.1CA-HF |
Description | TVS DIODE 7.8VWM 13.4VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 111.94A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.8V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 111.94A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29688 | £296.88 |
| 2,000 | £0.27199 | £543.98 |
| 3,000 | £0.25930 | £777.90 |
| 5,000 | £0.24505 | £1,225.25 |
| 7,000 | £0.23661 | £1,656.27 |
| 10,000 | £0.22841 | £2,284.10 |
| 25,000 | £0.22624 | £5,656.00 |
| Unit Price without VAT: | £0.29688 |
|---|---|
| Unit Price with VAT: | £0.35626 |


