411320B02500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS Thermal Management Products
In Stock: 1,079
Unit Price: £2.24000
Datasheet
Image for 411320B02500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

411320B02500

DigiKey Part Number
CR509-ND
Manufacturer
Manufacturer Product Number
411320B02500
Description
HEATSINK STAMP 12.7X34.9X50.8MM
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 2.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
2.000" (50.80mm)
Width
1.375" (34.93mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 20°C
Thermal Resistance @ Forced Air Flow
4.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes