


17001219A | |
|---|---|
DigiKey Part Number | CR698-ND |
Manufacturer | |
Manufacturer Product Number | 17001219A |
Description | FAN AXIAL 12VDC MSD12B3-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001219A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.10mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 49.1dB(A) | |
Power (Watts) | 7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.76000 | £36.76 |
| 10 | £29.41500 | £294.15 |
| Unit Price without VAT: | £36.76000 |
|---|---|
| Unit Price with VAT: | £44.11200 |












