




17001212A | |
|---|---|
DigiKey Part Number | CR691-ND |
Manufacturer | |
Manufacturer Product Number | 17001212A |
Description | FAN AXIAL 48VDC MDD48B1-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001212A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 39.12mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 5.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 55000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.14000 | £49.14 |
| 10 | £39.23800 | £392.38 |
| Unit Price without VAT: | £49.14000 |
|---|---|
| Unit Price with VAT: | £58.96800 |



