
91812 | |
|---|---|
DigiKey Part Number | F9207-ND |
Manufacturer | |
Manufacturer Product Number | 91812 |
Description | SWITCH MOM NC GND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.12000 | £16.12 |
| 10 | £13.91200 | £139.12 |
| 25 | £13.11640 | £327.91 |
| 50 | £12.54360 | £627.18 |
| 100 | £11.99530 | £1,199.53 |
| 300 | £11.17277 | £3,351.83 |
| 500 | £10.80890 | £5,404.45 |
| Unit Price without VAT: | £16.12000 |
|---|---|
| Unit Price with VAT: | £19.34400 |


