
24401 | |
|---|---|
DigiKey Part Number | F8571-ND |
Manufacturer | |
Manufacturer Product Number | 24401 |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | - | |
Coil Current | 146.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 82 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.22000 | £64.22 |
| 5 | £56.43400 | £282.17 |
| 10 | £52.04700 | £520.47 |
| 50 | £43.06320 | £2,153.16 |
| 100 | £40.57800 | £4,057.80 |
| Unit Price without VAT: | £64.22000 |
|---|---|
| Unit Price with VAT: | £77.06400 |

