
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.528" W (15.00mm x 13.40mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.39000 | £6.39 |
| 200 | £5.15080 | £1,030.16 |
| Unit Price without VAT: | £6.39000 |
|---|---|
| Unit Price with VAT: | £7.66800 |

