
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 124MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 100 | £1.67310 | £167.31 |
| 250 | £1.26172 | £315.43 |
| 500 | £0.75688 | £378.44 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

