XAL7030-102MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1,066
Unit Price: £1.68000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,330
Unit Price: £0.90000
Datasheet

Similar


Bourns Inc.
In Stock: 5,480
Unit Price: £0.82000
Datasheet
1 µH Shielded Molded Inductor 21.8 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL7030-102MEC

DigiKey Part Number
4652-XAL7030-102MEC-ND
Manufacturer
Manufacturer Product Number
XAL7030-102MEC
Description
FIXED IND 1UH 21.8A 5 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 21.8 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.