
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.445" L x 0.394" W (11.30mm x 10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.06000 | £5.06 |
| 100 | £4.43130 | £443.13 |
| 300 | £3.31843 | £995.53 |
| Unit Price without VAT: | £5.06000 |
|---|---|
| Unit Price with VAT: | £6.07200 |

