
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 786.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.317" (8.05mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.14000 | £2.14 |
| 250 | £1.43972 | £359.93 |
| 500 | £0.86906 | £434.53 |
| Unit Price without VAT: | £2.14000 |
|---|---|
| Unit Price with VAT: | £2.56800 |

