
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.80000 | £2.80 |
| 250 | £1.86004 | £465.01 |
| 500 | £1.11212 | £556.06 |
| Unit Price without VAT: | £2.80000 |
|---|---|
| Unit Price with VAT: | £3.36000 |

