
MSD1278H-273MED | |
|---|---|
DigiKey Part Number | 4652-MSD1278H-273MED-ND |
Manufacturer | |
Manufacturer Product Number | MSD1278H-273MED |
Description | FIXED INDUCTOR 27UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 108 µH Inductance - Connected in Series 27 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 27 µH | |
Inductance - Connected In Series | 108 µH | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | 39mOhm Max | |
DC Resistance (DCR) - Series | 156mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height | 0.317" (8.05mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 250 | £1.88844 | £472.11 |
| 500 | £1.13082 | £565.41 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

