3.3 mH Shielded Drum Core Inductor 140 mA 9.5Ohm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS6235-335MRC

DigiKey Part Number
4652-LPS6235-335MRC-ND
Manufacturer
Manufacturer Product Number
LPS6235-335MRC
Description
FIXED IND 3.3MH 140MA 9.5 OHM
Customer Reference
Detailed Description
3.3 mH Shielded Drum Core Inductor 140 mA 9.5Ohm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80mA
Shielding
Shielded
DC Resistance (DCR)
9.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.1MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,013
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate £7.73 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.14000£1.14
350£0.90646£317.26
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800