15 µH Shielded Drum Core Inductor 730 mA 360mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS5015-153MRC

DigiKey Part Number
4652-LPS5015-153MRC-ND
Manufacturer
Manufacturer Product Number
LPS5015-153MRC
Description
FIXED IND 15UH 730MA 360 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core Inductor 730 mA 360mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,912
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate £7.73 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.12000£1.12
250£0.97228£243.07
500£0.64468£322.34
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400