
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.116" L x 0.116" W (2.95mm x 2.95mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 250 | £0.74792 | £186.98 |
| 500 | £0.48614 | £243.07 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

