
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.18000 | £2.18 |
| 100 | £1.86980 | £186.98 |
| 250 | £1.63564 | £408.91 |
| 500 | £1.20562 | £602.81 |
| Unit Price without VAT: | £2.18000 |
|---|---|
| Unit Price with VAT: | £2.61600 |

