
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.240" W (8.89mm x 6.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 500 | £0.75688 | £378.44 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

