DO1813H-332MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.36586
Datasheet

Similar


Bourns Inc.
In Stock: 4,053
Unit Price: £0.43000
Datasheet
3.2 µH Unshielded Wirewound Inductor 2.7 A 40mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO1813H-332MLD

DigiKey Part Number
4652-DO1813H-332MLD-ND
Manufacturer
Manufacturer Product Number
DO1813H-332MLD
Description
FIXED IND 3.2UH 2.7A 40 MOHM SMD
Customer Reference
Detailed Description
3.2 µH Unshielded Wirewound Inductor 2.7 A 40mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Unshielded
DC Resistance (DCR)
40mOhm
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.