390 nH Unshielded Wirewound Inductor 470 mA 1.12Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008CS-391XGRC

DigiKey Part Number
4652-1008CS-391XGRC-ND
Manufacturer
Manufacturer Product Number
1008CS-391XGRC
Description
FIXED IND 390NH 470MA 1.12 OHM
Customer Reference
Detailed Description
390 nH Unshielded Wirewound Inductor 470 mA 1.12Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.12Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
500MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,823
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.