
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 15 @ 7.9MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.046" W (1.80mm x 1.17mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 200 | £0.89750 | £179.50 |
| 500 | £0.68208 | £341.04 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

