1.8 µH Unshielded Inductor 350 mA 1.1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603LS-182XJRC

DigiKey Part Number
4652-0603LS-182XJRC-ND
Manufacturer
Manufacturer Product Number
0603LS-182XJRC
Description
FIXED IND 1.8UH 350MA 1.1 OHM
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 350 mA 1.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
15 @ 7.9MHz
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.046" W (1.80mm x 1.17mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.