
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | 71 @ 900MHz | |
Frequency - Self Resonant | 8.24GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.044" L x 0.026" W (1.11mm x 0.66mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 200 | £0.74790 | £149.58 |
| 500 | £0.50484 | £252.42 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

