
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 36 @ 900MHz | |
Frequency - Self Resonant | 8.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.023" L x 0.018" W (0.58mm x 0.46mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 200 | £0.80400 | £160.80 |
| 500 | £0.56092 | £280.46 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

