
VSHB0645-680MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0645-680MCTR-ND - Tape & Reel (TR) 4044-VSHB0645-680MCCT-ND - Cut Tape (CT) 4044-VSHB0645-680MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0645-680MC |
Description | FIXED IND 68UH 1.8A 320 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 1.8 A 320mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0645-680MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.281" L x 0.260" W (7.15mm x 6.60mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68100 | £6.81 |
| 100 | £0.55980 | £55.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.46928 | £375.42 |
| 1,600 | £0.44253 | £708.05 |
| 2,400 | £0.42761 | £1,026.26 |
| 4,000 | £0.40956 | £1,638.24 |
| 5,600 | £0.39809 | £2,229.30 |
| 8,000 | £0.39265 | £3,141.20 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

