
SPRH127-3R3N | |
|---|---|
DigiKey Part Number | 4044-SPRH127-3R3NTR-ND - Tape & Reel (TR) 4044-SPRH127-3R3NCT-ND - Cut Tape (CT) 4044-SPRH127-3R3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-3R3N |
Description | FIXED IND 3.3UH 8.4A 13.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.4 A 13.4mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.69600 | £6.96 |
| 100 | £0.57180 | £57.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49878 | £249.39 |
| 1,000 | £0.47034 | £470.34 |
| 1,500 | £0.45447 | £681.70 |
| 2,500 | £0.43526 | £1,088.15 |
| 3,500 | £0.42307 | £1,480.75 |
| 5,000 | £0.41052 | £2,052.60 |
| 12,500 | £0.40200 | £5,025.00 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

