
SPRH127-120M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-120MTR-ND - Tape & Reel (TR) 4044-SPRH127-120MCT-ND - Cut Tape (CT) 4044-SPRH127-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-120M |
Description | FIXED IND 12UH 6A 26.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 6 A 26.1mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.1mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 9.61A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.71700 | £7.17 |
| 100 | £0.58920 | £58.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49418 | £247.09 |
| 1,000 | £0.46600 | £466.00 |
| 1,500 | £0.45028 | £675.42 |
| 2,500 | £0.43125 | £1,078.12 |
| 3,500 | £0.41917 | £1,467.10 |
| 5,000 | £0.40673 | £2,033.65 |
| 12,500 | £0.39829 | £4,978.62 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

