6.8 µH Shielded Drum Core, Wirewound Inductor 7.15 A 15.4mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-6R8N

DigiKey Part Number
4044-SPRH1210-6R8NTR-ND - Tape & Reel (TR)
4044-SPRH1210-6R8NCT-ND - Cut Tape (CT)
4044-SPRH1210-6R8NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-6R8N
Description
FIXED IND 6.8UH 7.15A 15.4MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 7.15 A 15.4mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
13.37A
Shielding
Shielded
DC Resistance (DCR)
15.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1210
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.79700£7.97
100£0.65490£65.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.62828£157.07
500£0.58166£290.83
750£0.55593£416.95
1,250£0.52503£656.29
1,750£0.50557£884.75
2,500£0.48567£1,214.17
6,250£0.46744£2,921.50
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400