
SPRH1210-150M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-150MTR-ND - Tape & Reel (TR) 4044-SPRH1210-150MCT-ND - Cut Tape (CT) 4044-SPRH1210-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-150M |
Description | FIXED IND 15UH 5.75A 23.8MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.75 A 23.8mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.79700 | £7.97 |
| 100 | £0.65490 | £65.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.62828 | £157.07 |
| 500 | £0.58166 | £290.83 |
| 750 | £0.55593 | £416.95 |
| 1,250 | £0.52503 | £656.29 |
| 1,750 | £0.50557 | £884.75 |
| 2,500 | £0.48567 | £1,214.17 |
| 6,250 | £0.46744 | £2,921.50 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

