
SP75-680K | |
|---|---|
DigiKey Part Number | 4044-SP75-680KTR-ND - Tape & Reel (TR) 4044-SP75-680KCT-ND - Cut Tape (CT) 4044-SP75-680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP75-680K |
Description | FIXED IND 68UH 1.51A 240 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.51 A 240mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.45A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.196" (4.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29500 | £2.95 |
| 100 | £0.24280 | £24.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19965 | £199.65 |
| 2,000 | £0.18826 | £376.52 |
| 3,000 | £0.18190 | £545.70 |
| 5,000 | £0.17420 | £871.00 |
| 7,000 | £0.16932 | £1,185.24 |
| 10,000 | £0.16429 | £1,642.90 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

