
CSHB0421-100M | |
|---|---|
DigiKey Part Number | 4044-CSHB0421-100MTR-ND - Tape & Reel (TR) 4044-CSHB0421-100MCT-ND - Cut Tape (CT) 4044-CSHB0421-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0421-100M |
Description | FIXED IND 10UH 2.5A 129 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.5 A 129mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0421-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 129mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.88200 | £8.82 |
| 100 | £0.72520 | £72.52 |
| 1,000 | £0.64080 | £640.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.54905 | £1,098.10 |
| 4,000 | £0.52353 | £2,094.12 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

